Parametric Equivalent

RF55-31E-T-02-50-X-SH | |
|---|---|
DigiKey Part Number | 2057-RF55-31E-T-02-50-X-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-31E-T-02-50-X-SH |
Description | FAKRA PLUG SMB TYPE: STRAIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | Green | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱239.39000 | ₱239.39 |
| 10 | ₱203.30400 | ₱2,033.04 |
| 25 | ₱190.56000 | ₱4,764.00 |
| 50 | ₱181.46080 | ₱9,073.04 |
| 100 | ₱172.79030 | ₱17,279.03 |
| 300 | ₱159.89770 | ₱47,969.31 |
| 500 | ₱154.23926 | ₱77,119.63 |
| 1,000 | ₱146.88186 | ₱146,881.86 |
| 2,500 | ₱137.69556 | ₱344,238.90 |




