10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
SRS2Y-10-U-SMT
SRS2Y-10-U-SMT

SRS2Y-10-U-SMT

DigiKey Part Number
2057-SRS2Y-10-U-SMT-ND
Manufacturer
Manufacturer Product Number
SRS2Y-10-U-SMT
Description
RECEPTACLE STRIP, 0.80MM, 10 POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.047" (1.20mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.130" (3.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
0.75A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,004
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱61.93000₱61.93
10₱52.46400₱524.64
143₱43.48399₱6,218.21
572₱39.42794₱22,552.78
1,001₱37.90081₱37,938.71
5,005₱33.83332₱169,335.77
10,010₱32.21958₱322,518.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.