
SW-PB5-AA3BG112V-IP40-8 | |
|---|---|
DigiKey Part Number | 2057-SW-PB5-AA3BG112V-IP40-8-ND |
Manufacturer | |
Manufacturer Product Number | SW-PB5-AA3BG112V-IP40-8 |
Description | INDUSTRITAL PUSHBUTTON SWITCH, 1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 700mA (DC) | |
Voltage Rating - AC | 220 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱649.10000 | ₱649.10 |
| 10 | ₱560.30600 | ₱5,603.06 |
| 25 | ₱528.35160 | ₱13,208.79 |
| 50 | ₱505.34140 | ₱25,267.07 |
| 100 | ₱483.29590 | ₱48,329.59 |
| 250 | ₱455.56704 | ₱113,891.76 |
| 500 | ₱435.60944 | ₱217,804.72 |
| 1,000 | ₱416.48734 | ₱416,487.34 |



