
SW-R1-1C-E-1-0 | |
|---|---|
DigiKey Part Number | 2057-SW-R1-1C-E-1-0-ND |
Manufacturer | |
Manufacturer Product Number | SW-R1-1C-E-1-0 |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.00mm x 10.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.93000 | ₱61.93 |
| 10 | ₱53.35700 | ₱533.57 |
| 25 | ₱50.35560 | ₱1,258.89 |
| 50 | ₱48.16400 | ₱2,408.20 |
| 100 | ₱46.07980 | ₱4,607.98 |
| 300 | ₱42.94943 | ₱12,884.83 |
| 500 | ₱41.56470 | ₱20,782.35 |
| 1,000 | ₱39.75379 | ₱39,753.79 |




