New at DigiKey
Image for USB-A3-D-VT-CS1-HT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A3-D-VT-CS1-HT

DigiKey Part Number
2057-USB-A3-D-VT-CS1-HT-ND
Manufacturer
Manufacturer Product Number
USB-A3-D-VT-CS1-HT
Description
CONNECTOR, USB CONNECTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.0 Receptacle Connector 18 Position Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.0
Mounting Type
Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
0.25A, 1.8A
Voltage - Rated
-
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
10,000₱100.36408₱1,003,640.80
Manufacturers Standard Package