
USB-C20-S-VT-CS13-SMT-BK-PP-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-VT-CS13-SMT-BK-PP-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-VT-CS13-SMT-BK-PP-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-VT-CS13-SMT-BK-PP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-VT-CS13-SMT-BK-PP-TR |
Description | USB C 2.0 RECEPTACLE, VERTICAL S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱33.40800 | ₱334.08 |
| 25 | ₱31.32320 | ₱783.08 |
| 50 | ₱29.82260 | ₱1,491.13 |
| 100 | ₱28.39340 | ₱2,839.34 |
| 250 | ₱26.61172 | ₱6,652.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱25.01597 | ₱15,009.58 |
| 1,200 | ₱23.82099 | ₱28,585.19 |
| 1,800 | ₱23.14907 | ₱41,668.33 |
| 3,000 | ₱22.32946 | ₱66,988.38 |
| 4,200 | ₱21.80579 | ₱91,584.32 |
| 6,000 | ₱21.26411 | ₱127,584.66 |
| 15,000 | ₱19.93361 | ₱299,004.15 |
| 30,000 | ₱18.98321 | ₱569,496.30 |




