Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-14-120-IT-30-C

DigiKey Part Number
2162-AL-14-120-IT-30-C-ND
Manufacturer
Manufacturer Product Number
AL-14-120-IT-30-C
Description
CBL TIE LOCKING BLK 120LB 1.258'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
1.258' (383.36mm)
Manufacturer
Advanced Cable Ties, Inc.
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
120 lbs (54.43 kg)
Part Status
Active
Features
Heat Stabilized, Impact Resistant, UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA), Nylon
Length - Approximate
15"
Color
Black
Bundle Diameter
4.06" (103.00mm)
Base Product Number
Width
0.300" (7.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱11.36210₱1,136.21
200₱10.81725₱2,163.45
300₱10.51057₱3,153.17
500₱10.13898₱5,069.49
700₱9.90061₱6,930.43
1,000₱9.65365₱9,653.65
Manufacturers Standard Package