


AL-14-50-30-D | |
|---|---|
DigiKey Part Number | 2162-AL-14-50-30-D-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-50-30-D |
Description | CBL TIE LOCKING BLK 50LB 1.196' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.180" (4.57mm) |
Manufacturer Advanced Cable Ties, Inc. | Length - Actual 1.196' (364.49mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.25" | Color Black |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱4.17326 | ₱2,086.63 |
| 1,000 | ₱3.97377 | ₱3,973.77 |
| 1,500 | ₱3.86162 | ₱5,792.43 |
| 2,500 | ₱3.72473 | ₱9,311.83 |
| 3,500 | ₱3.63731 | ₱12,730.58 |
| 5,000 | ₱3.54680 | ₱17,734.00 |



