Standard, Locking Natural 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Natural 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
MG-1300 and MG-1400 Cable Tie removal Tool

AL-21-50-9-C

DigiKey Part Number
2162-AL-21-50-9-C-ND
Manufacturer
Manufacturer Product Number
AL-21-50-9-C
Description
CBL TIE LOCKING NAT 50LB 1.490'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 5.08" (129.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
18"
Bundle Diameter
5.08" (129.00mm)
Width
0.185" (4.70mm)
Length - Actual
1.490' (454.03mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
100₱13.30940₱1,330.94
200₱12.66925₱2,533.85
300₱12.31097₱3,693.29
500₱11.87546₱5,937.73
700₱11.59609₱8,117.26
1,000₱11.30735₱11,307.35
2,500₱10.59895₱26,497.38
5,000₱10.09301₱50,465.05
10,000₱9.61125₱96,112.50
Manufacturers Standard Package