Quad Opening Cable Tie Holder Teal Adhesive, Screw, #4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-MP-750-MD-22-C

DigiKey Part Number
2162-AL-MP-750-MD-22-C-ND
Manufacturer
Manufacturer Product Number
AL-MP-750-MD-22-C
Description
CABLE TIE HLDR QUAD ADH TEAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Teal Adhesive, Screw, #4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Cable Ties, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive, Screw, #4
Size / Dimension
0.74" L x 0.74" W x 0.19" H (18.8mm x 18.8mm x 4.8mm)
For Use With/Related Products
Cable Ties
Material
Polyamide (PA66), Nylon 6/6, Metal Detectable
Color
Teal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱19.06000₱19.06
10₱16.19800₱161.98
25₱15.19720₱379.93
50₱14.45880₱722.94
100₱13.76800₱1,376.80
300₱12.73773₱3,821.32
500₱12.28636₱6,143.18
Manufacturers Standard Package