Image for AL-SM175-187-IT-30-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL-SM175-187-IT-30-C

DigiKey Part Number
2162-AL-SM175-187-IT-30-C-ND
Manufacturer
Manufacturer Product Number
AL-SM175-187-IT-30-C
Description
CABLE TIE HLDR SNGL SCREW 3/16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Screw, 3/16"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm)
Manufacturer
Advanced Cable Ties, Inc.
For Use With/Related Products
Cable Ties
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6, Impact Resistant, Heat Stabilized, UV Resistant
Part Status
Active
Color
Black
Type
Single Opening
Base Product Number
Mounting Type
Screw, 3/16"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱13.32134₱13,321.34
Manufacturers Standard Package