


CX10S-000000-N-A | |
|---|---|
DigiKey Part Number | 633-CX10S-000000-N-A-ND |
Manufacturer | |
Manufacturer Product Number | CX10S-000000-N-A |
Description | CONFIG POWER CHASSIS 1000W 6 SLO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 W 6 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
User Configuration | - | |
Type | Medical | |
Number of Positions | 6 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 300 VDC | |
Power (Watts) | 1000 W | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Features | 12V, 1.96A Auxilary Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Size / Dimension | 10.00" L x 6.50" W (254.0mm x 165.1mm) | |
Height | 1.00" (25.4mm) | |
Approval Agency | CSA, EN, IEC, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Input Connector | Screw Terminal | |
Current - Leakage | 500 µA | |
Cooling Type | Convection | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30,648.00000 | ₱30,648.00 |
| 8 | ₱27,691.42000 | ₱221,531.36 |
| 12 | ₱27,148.84500 | ₱325,786.14 |

