
SABMB810020 | |
|---|---|
DigiKey Part Number | SABMB810020-ND |
Manufacturer | |
Manufacturer Product Number | SABMB810020 |
Description | EVAL BOARD FOR ALD810020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ALD810020 EPAD®, SAB™ Supercapacitor Cell Balancing Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Supercapacitor Cell Balancing | |
Embedded | - | |
Utilized IC / Part | ALD810020 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱1,547.94200 | ₱7,739.71 |
| 10 | ₱1,424.31700 | ₱14,243.17 |
| 100 | ₱1,241.61750 | ₱124,161.75 |


