


ATS-HP-F5L400S9W-214 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F5L400S9W-214-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F5L400S9W-214 |
Description | HEAT PIPE FLAT 2.5X6.69X400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 10.0W @ 400mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 15.748" (400.00mm) | |
Width | 0.263" (6.69mm) | |
Height | 0.098" (2.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,176.11000 | ₱1,176.11 |
| 10 | ₱1,040.81500 | ₱10,408.15 |
| 30 | ₱981.82067 | ₱29,454.62 |
| 50 | ₱955.50360 | ₱47,775.18 |
| 100 | ₱920.88120 | ₱92,088.12 |
| 250 | ₱876.99284 | ₱219,248.21 |
| 500 | ₱845.13718 | ₱422,568.59 |

