
96MPXE-2.5-10M20T | |
|---|---|
DigiKey Part Number | 96MPXE-2.5-10M20T-ND |
Manufacturer | |
Manufacturer Product Number | 96MPXE-2.5-10M20T |
Description | IC MPU IVY BRIDGE 2.5GHZ 2011LGA |
Customer Reference | |
Detailed Description | Xeon E5-2609 v2 Microprocessor IC Ivy Bridge-EP 4 Core, 64-Bit 2.5GHz 2011-LGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Xeon E5-2609 v2 | |
Number of Cores/Bus Width | 4 Core, 64-Bit | |
Speed | 2.5GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | - | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2011-LGA, FC | |
Supplier Device Package | 2011-LGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,037.36000 | ₱24,037.36 |

