
BB-DGB9FT | |
|---|---|
DigiKey Part Number | BB-DGB9FT-ND |
Manufacturer | |
Manufacturer Product Number | BB-DGB9FT |
Description | DB9 FEMALE TO TB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Female To Terminal Block Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Female | |
Convert To (Adapter End) | Terminal Block | |
Features | - | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,229.71000 | ₱1,229.71 |




