
EKI-2710G-2FPI-A | |
|---|---|
DigiKey Part Number | 2084-EKI-2710G-2FPI-A-ND |
Manufacturer | |
Manufacturer Product Number | EKI-2710G-2FPI-A |
Description | 8GE POE +2G SFP IND. UNMANAGED S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | EKI-2710G-2FPI-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -40°C ~ 75°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,131.24000 | ₱33,131.24 |

