


IDAQ-731-AE | |
|---|---|
DigiKey Part Number | 2084-IDAQ-731-AE-ND |
Manufacturer | |
Manufacturer Product Number | IDAQ-731-AE |
Description | DAQ DEVICE MULTIFUNCTION I/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | IDAQ-731-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | - | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 16 - Digital | |
Input Range | 10 ~ 40V | |
Input Resolution | - | |
Number of Outputs and Type | 16 - Digital | |
Output Range | 10 ~ 40V | |
Output Resolution | - | |
Sampling Rate (Per Second) | 512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17,269.50000 | ₱17,269.50 |

