
IMC-490-MM | |
|---|---|
DigiKey Part Number | 2084-IMC-490-MM-ND |
Manufacturer | |
Manufacturer Product Number | IMC-490-MM |
Description | GT730 2G PCIEX16 DVI+HDMI+VGA LO |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Multimode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 550m | |
MTU | Jumbo | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41,580.79000 | ₱41,580.79 |

