Image for POC-421-11B022-CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POC-421-11B022-CA

DigiKey Part Number
2084-POC-421-11B022-CA-ND
Manufacturer
Manufacturer Product Number
POC-421-11B022-CA
Description
POC 21.5",I5,8G,256G,IPX1
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-8365UE 4.1GHz SSD, 256GB DDR4 SODIMM (8GB Installed)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i5-8365UE 4.1GHz
Storage
SSD, 256GB
Memory
DDR4 SODIMM (8GB Installed)
Display Type
21" Touchscreen
Expansion Type
M.2
Features
-
Voltage - Supply
12VDC
Mounting Type
VESA Mount
Operating Temperature
0°C ~ 35°C
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating System
Supports Windows 10, Linux
Approval Agency
CCC, CE, FCC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱119,773.51000₱119,773.51
Manufacturers Standard Package