
MIO-2263E-S3A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-2263E-S3A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2263E-S3A2 |
Description | SBC 1.33GHZ 2 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.33GHz 2 Core 8GB/0GB RAM Intel Atom E3825 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Core Processor | Intel Atom E3825 | |
Speed | 1.33GHz | |
Number of Cores | 2 | |
Power (Watts) | - | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.937" x 2.835" (99.99mm x 72.00mm) | |
Form Factor | Pico-ITX, SBC | |
Expansion Site/Bus | Audio, LPC, LVDS, mPCIe, mSATA, PCIe, SATA, SMBus, VGA | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | Mini PCIe, mSATA, SATA (1) | |
Video Outputs | DirectX11, DP, HDMI, LVDS, Mini Display Port, VGA | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 2.0 (3), USB 3.0 (1) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25,118.79000 | ₱25,118.79 |

