



MIO-2263JH-U0A2 | |
|---|---|
DigiKey Part Number | 2084-MIO-2263JH-U0A2-ND |
Manufacturer | |
Manufacturer Product Number | MIO-2263JH-U0A2 |
Description | SBC 2.0GHZ 4 CORE 8GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 2.0GHz 4 Core 8GB/0GB RAM Intel Celeron J1900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Core Processor | Intel Celeron J1900 | |
Speed | 2.0GHz | |
Number of Cores | 4 | |
Power (Watts) | 10.59W | |
Cooling Type | Heat Sink | |
Size / Dimension | 3.937" x 2.834" (100.00mm x 72.00mm) | |
Form Factor | Pico-ITX, SBC | |
Expansion Site/Bus | mPCIe, MIOe | |
RAM Capacity/Installed | 8GB/0GB | |
Storage Interface | mSATA, SATA | |
Video Outputs | DirectX11, DP, HDMI, LVDS, Mini Display Port, VGA | |
Ethernet | 10/100/1000 Mbps, RJ45 | |
USB | USB 2.0 (3), USB 3.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | 8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25,624.96000 | ₱25,624.96 |

