
PS8-300ATX-ZBE | |
|---|---|
DigiKey Part Number | PS8-300ATX-ZBE-ND |
Manufacturer | |
Manufacturer Product Number | PS8-300ATX-ZBE |
Description | AC/DC CNVT 3.3V 5V 2X12V 2X-12V |
Customer Reference | |
Detailed Description | AC DC Converters 6 Output 3.3V 5V 12V 12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Outputs | 6 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | -12V | |
Voltage - Output 6 | -12V | |
Current - Output 1 | 16 A | |
Current - Output 2 | 19 A | |
Current - Output 3 | 11 A | |
Current - Output 4 | 11.5 A | |
Current - Output 5 | 300 mA | |
Current - Output 6 | 300 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Features | Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.91" L x 5.51" W x 3.39" H (150.1mm x 140.0mm x 86.1mm) | |
Approval Agency | CB, CCC, TUV, UL | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7,779.61000 | ₱7,779.61 |

