SQR-UD3N8G1K6MEEPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₱46,871.21000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₱6,813.71000

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₱5,432.15000
Image for SQR-UD3N8G1K6MEEPB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-UD3N8G1K6MEEPB

DigiKey Part Number
2084-SQR-UD3N8G1K6MEEPB-ND
Manufacturer
Manufacturer Product Number
SQR-UD3N8G1K6MEEPB
Description
MODULE DDR3 SDRAM 8GB 240UDIMM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 8GB 240-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
240-UDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱23,095.28000₱23,095.28
Manufacturers Standard Package