
UTC-315FR-ATW0E | |
|---|---|
DigiKey Part Number | 2084-UTC-315FR-ATW0E-ND |
Manufacturer | |
Manufacturer Product Number | UTC-315FR-ATW0E |
Description | 15.6" WHITE, INTEL CORE I5-6300U |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core Supports SATA, mSATA DDR3L SODIMM (4GB Installed) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Core™ i5-6300U 2.4GHz, 2 Core | |
Storage | Supports SATA, mSATA | |
Memory | DDR3L SODIMM (4GB Installed) | |
Display Type | 15.6" Touchscreen | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 12 ~ 30VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Supports Windows 7/8/8.1/10, Linux | |
Approval Agency | CCC, CE, FCC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95,816.55000 | ₱95,816.55 |

