
CF-42EG/PSA 0.5 DISK PAD | |
|---|---|
DigiKey Part Number | CF-42EG/PSA0.5DISKPAD-ND |
Manufacturer | |
Manufacturer Product Number | CF-42EG/PSA 0.5 DISK PAD |
Description | CONFOR CF-42EG/PSA 0.5 DISK PAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Foam 1.00" Diameter (25.4mm) X 0.500" (12.70mm) Polyurethane Pink |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Size / Dimension | 1.00" Diameter (25.4mm) | |
Thickness | 0.500" (12.70mm) | |
Density | 96.1 kg/m³ | |
Material | Polyurethane | |
Material Flammability Rating | UL94 HF-1 | |
Color | Pink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₱68.22842 | ₱40,937.05 |

