



G-601-C8012 | |
|---|---|
DigiKey Part Number | EAR1215-ND |
Manufacturer | |
Manufacturer Product Number | G-601-C8012 |
Description | SCREW GROMMET THERMOPLASTIC BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet Thermoplastic Black |
Datasheet | Datasheet |
Category | Mounting Hole Diameter 0.560" (14.22mm) |
Manufacturer Aearo Technologies LLC, a 3M company | Head Height 0.375" (9.53mm) 3/8" |
Series | Material Thermoplastic |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Head Diameter 0.750" (19.05mm) 3/4" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱44.24600 | ₱442.46 |
| 25 | ₱40.58920 | ₱1,014.73 |
| 50 | ₱38.30260 | ₱1,915.13 |
| 100 | ₱36.33740 | ₱3,633.74 |
| 250 | ₱34.14360 | ₱8,535.90 |
| 500 | ₱32.72748 | ₱16,363.74 |
| 1,000 | ₱31.48409 | ₱31,484.09 |


