600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRB0603S601M.200FT

DigiKey Part Number
5433-HRB0603S601M.200FTTR-ND - Tape & Reel (TR)
5433-HRB0603S601M.200FTCT-ND - Cut Tape (CT)
5433-HRB0603S601M.200FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRB0603S601M.200FT
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
200mA
Manufacturer
AEM, Inc.
DC Resistance (DCR) (Max)
400mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14,637.99000₱14,637.99
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6₱11,876.65167₱71,259.91
12₱10,947.12583₱131,365.51
18₱10,435.17833₱187,833.21
30₱9,821.50200₱294,645.06
42₱9,435.39976₱396,286.79
60₱9,041.08950₱542,465.37
Manufacturers Standard Package