
HRB0603S601P.200FT | |
|---|---|
DigiKey Part Number | 5433-HRB0603S601P.200FTTR-ND - Tape & Reel (TR) 5433-HRB0603S601P.200FTCT-ND - Cut Tape (CT) 5433-HRB0603S601P.200FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRB0603S601P.200FT |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 200mA |
Manufacturer AEM, Inc. | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11,767.68000 | ₱11,767.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | ₱9,549.83500 | ₱57,299.01 |
| 12 | ₱8,803.42500 | ₱105,641.10 |
| 18 | ₱8,392.41444 | ₱151,063.46 |
| 30 | ₱7,899.76400 | ₱236,992.92 |
| 42 | ₱7,589.83190 | ₱318,772.94 |
| 60 | ₱7,273.31783 | ₱436,399.07 |

