1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P600L-125-1.0

DigiKey Part Number
5433-P600L-125-1.0-ND
Manufacturer
Manufacturer Product Number
P600L-125-1.0
Description
FUSE, HIGH REL, 125V; 1.0A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Melting I²t
1.875
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Size / Dimension
0.380" L x 0.210" W x 0.410" H (9.65mm x 5.33mm x 10.41mm)
Fuse Type
DC Cold Resistance
0.27 Ohms
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱34,138.23000₱34,138.23
5₱28,274.81600₱141,374.08
10₱26,052.29100₱260,522.91
Manufacturers Standard Package