
HU2G152MSAS17WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2G152MSAS17WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2G152MSAS17WPEC |
Description | CAP ALUM 1500UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 70mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.93 A @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 3.937" (100.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,631.67000 | ₱1,631.67 |
| 10 | ₱1,238.75900 | ₱12,387.59 |
| 50 | ₱1,077.22380 | ₱53,861.19 |
| 100 | ₱1,026.44550 | ₱102,644.55 |
| 500 | ₱986.85070 | ₱493,425.35 |

