
HU2G221MCYS3WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2G221MCYS3WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2G221MCYS3WPEC |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 440mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱572.28000 | ₱572.28 |
| 10 | ₱408.87000 | ₱4,088.70 |
| 50 | ₱341.34060 | ₱17,067.03 |
| 100 | ₱320.08130 | ₱32,008.13 |
| 500 | ₱283.59496 | ₱141,797.48 |
| 1,000 | ₱274.03719 | ₱274,037.19 |

