
HU2G391MCYS6WPEC | |
|---|---|
DigiKey Part Number | 4193-HU2G391MCYS6WPEC-ND |
Manufacturer | |
Manufacturer Product Number | HU2G391MCYS6WPEC |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.74 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱707.45000 | ₱707.45 |
| 10 | ₱511.53500 | ₱5,115.35 |
| 50 | ₱430.77280 | ₱21,538.64 |
| 100 | ₱405.35690 | ₱40,535.69 |
| 500 | ₱361.74004 | ₱180,870.02 |
| 1,000 | ₱356.40675 | ₱356,406.75 |

