Thick Film Resistor Kit 0.0 ~ 10M Ohm ±1% 0.125W Surface Mount 14400 Pieces (144 Values - 100 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thick Film Resistor Kit 0.0 ~ 10M Ohm ±1% 0.125W Surface Mount 14400 Pieces (144 Values - 100 Each)
R08E24-100

R08E24-100

DigiKey Part Number
4680-R08E24-100-ND
Manufacturer
Manufacturer Product Number
R08E24-100
Description
0805 1/8W 1% SMD Resistor Kit
Customer Reference
Detailed Description
Thick Film Resistor Kit 0.0 ~ 10M Ohm ±1% 0.125W Surface Mount 14400 Pieces (144 Values - 100 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AideTek
Series
-
Packaging
Retail Package
Part Status
Active
Kit Type
Thick Film
Resistance (Ohms)
0.0 ~ 10M
Power (Watts)
0.125W
Tolerance
±1%
Features
-
Quantity
14400 Pieces (144 Values - 100 Each)
Mounting Type
Surface Mount
Packages Included
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AideTek
A separate ₱2,262.90 flat rate shipping fee will apply
All prices are in PHP
Retail Package
QuantityUnit PriceExt Price
1₱7,681.95000₱7,681.95
5₱7,146.00000₱35,730.00
10₱6,907.80000₱69,078.00