
R04E24-100 | |
|---|---|
DigiKey Part Number | 5221-R04E24-100-ND |
Manufacturer | |
Manufacturer Product Number | R04E24-100 |
Description | 0402 1/16W 1% SMD RESISTOR KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 0.063W Surface Mount 14400 Pieces (144 Values - 100 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 0.063W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 14400 Pieces (144 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9,639.95000 | ₱9,639.95 |
| 12 | ₱8,030.31750 | ₱96,363.81 |
| 36 | ₱7,495.44278 | ₱269,835.94 |
| 60 | ₱7,279.81883 | ₱436,789.13 |





