Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM1LS-0303SH30EZ

DigiKey Part Number
2721-AM1LS-0303SH30EZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM1LS-0303SH30EZ
Description
DC/DC Converter 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
303mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
Household Appliances, ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C
Efficiency
76%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 4 Leads
Size / Dimension
0.60" L x 0.43" W x 0.28" H (15.2mm x 10.9mm x 7.1mm)
Supplier Device Package
8-SMD
Control Features
-
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
MARKETPLACE PRODUCT
Will ship in approximately 12 days from DComponents Corporation
A separate shipping fee may apply.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱202.47000₱202.47
5₱195.32400₱976.62
10₱192.34700₱1,923.47
20₱188.77350₱3,775.47
33₱185.79606₱6,131.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.