
BACC45FT24-61S6H | |
|---|---|
DigiKey Part Number | 2899-BACC45FT24-61S6H-116-ND |
Manufacturer | |
Manufacturer Product Number | BACC45FT24-61S6H |
Description | CONN PLG HSG FMALE 61POS INLINE |
Customer Reference | |
Detailed Description | 61 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 61 (Power) | |
Grade | - | |
Qualification | MIL-DTL-26500 | |
Shell Size - Insert | 24-61 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 Power | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | 6 | |
Shell Material | Aluminum | |
Shell Finish | Anodized | |
Housing Color | Black | |
Ingress Protection | Environment Sealed | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Epoxy, Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱5,746.57500 | ₱11,493.15 |
| 10 | ₱5,556.01500 | ₱55,560.15 |
| 26 | ₱5,376.17385 | ₱139,780.52 |
| 50 | ₱5,290.42200 | ₱264,521.10 |
| 100 | ₱4,974.80700 | ₱497,480.70 |
| 250 | ₱4,830.69600 | ₱1,207,674.00 |
| 500 | ₱4,694.92200 | ₱2,347,461.00 |


