
D38999/20FF11PD | |
|---|---|
DigiKey Part Number | 2899-D38999/20FF11PDS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FF11PD |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 19-11 | |
Shell Size, MIL | F | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | D | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱5,781.11500 | ₱11,562.23 |
| 10 | ₱5,492.05800 | ₱54,920.58 |
| 50 | ₱5,217.46140 | ₱260,873.07 |
| 100 | ₱4,956.15000 | ₱495,615.00 |
| 500 | ₱4,708.71736 | ₱2,354,358.68 |
| 1,000 | ₱4,473.42578 | ₱4,473,425.78 |
| 10,000 | ₱4,249.69702 | ₱42,496,970.20 |

