
D38999/20FG41SA | |
|---|---|
DigiKey Part Number | 2899-D38999/20FG41SAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FG41SA |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 41 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-41 | |
Shell Size, MIL | G | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱5,897.23500 | ₱11,794.47 |
| 10 | ₱5,602.40400 | ₱56,024.04 |
| 50 | ₱5,322.28120 | ₱266,114.06 |
| 100 | ₱5,055.72950 | ₱505,572.95 |
| 500 | ₱4,803.32324 | ₱2,401,661.62 |
| 1,000 | ₱4,563.30459 | ₱4,563,304.59 |
| 10,000 | ₱4,335.08041 | ₱43,350,804.10 |

