19 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WJ19PN

DigiKey Part Number
2899-D38999/20WJ19PNS-ND
Manufacturer
Manufacturer Product Number
D38999/20WJ19PN
Description
D38999 Ser III Receptacle
Customer Reference
Detailed Description
19 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Olive Drab Cadmium
Packaging
Bag
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Waterproof
Number of Positions
19
Material Flammability Rating
UL94 V-0
Grade
Military
Features
Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shell Size - Insert
25-19
Current Rating (Amps)
23A
Shell Size, MIL
J
Operating Temperature
-65°C ~ 125°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Air Electro Inc.
FREE SHIPPING on orders of ₱920,850.00 or more for products shipped by Air Electro Inc.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
2₱8,421.48000₱16,842.96
10₱8,150.13600₱81,501.36
26₱7,894.75385₱205,263.60
50₱7,773.20180₱388,660.09
100₱7,322.59920₱732,259.92
250₱7,218.23620₱1,804,559.05
500₱6,922.33640₱3,461,168.20