
D38999/24FB35PN | |
|---|---|
DigiKey Part Number | 2899-D38999/24FB35PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24FB35PN |
Description | D38999 SER III RECEPTACLE THREAD |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Electroless Nickel |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 13 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size, MIL B | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Bulkhead - Front Side Nut | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱4,698.49500 | ₱9,396.99 |
| 10 | ₱4,547.23800 | ₱45,472.38 |
| 26 | ₱4,404.31808 | ₱114,512.27 |
| 50 | ₱4,336.43100 | ₱216,821.55 |
| 100 | ₱4,085.13000 | ₱408,513.00 |
| 250 | ₱4,026.77100 | ₱1,006,692.75 |
| 500 | ₱3,861.22200 | ₱1,930,611.00 |


