
D38999/26FG11PN | |
|---|---|
DigiKey Part Number | 2899-D38999/26FG11PNS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26FG11PN |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 11 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 11 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 21-11 | |
Shell Size, MIL | G | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 23A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱7,652.17500 | ₱15,304.35 |
| 10 | ₱7,404.44700 | ₱74,044.47 |
| 26 | ₱7,173.39308 | ₱186,508.22 |
| 50 | ₱7,062.63000 | ₱353,131.50 |
| 100 | ₱6,654.11700 | ₱665,411.70 |
| 250 | ₱6,558.83700 | ₱1,639,709.25 |
| 500 | ₱6,288.48000 | ₱3,144,240.00 |



