
D38999/26WE99PA | |
|---|---|
DigiKey Part Number | 2899-D38999/26WE99PAS-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WE99PA |
Description | 38999 PLUG SERIES III |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 23 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-99 | |
Shell Size, MIL | E | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Features | Self Locking | |
Shielding | ||
Current Rating (Amps) | 7.5A, 13A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱6,629.10500 | ₱13,258.21 |
| 10 | ₱6,414.72600 | ₱64,147.26 |
| 26 | ₱6,214.63808 | ₱161,580.59 |
| 50 | ₱6,118.16700 | ₱305,908.35 |
| 100 | ₱5,764.44000 | ₱576,444.00 |
| 250 | ₱5,681.07000 | ₱1,420,267.50 |
| 500 | ₱5,447.63400 | ₱2,723,817.00 |

