Image for M39029/11-145 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/11-145

DigiKey Part Number
2899-M39029/11-145T-ND
Manufacturer
Manufacturer Product Number
M39029/11-145
Description
M39029/11-145
Customer Reference
Detailed Description
Contact Gold Signal Pin 20-24 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Signal
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-24 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,658
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of ₱893,250.00 or more for products shipped by Air Electro Inc.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
50₱75.03300₱3,751.65
100₱69.07800₱6,907.80
250₱67.88700₱16,971.75
500₱65.50500₱32,752.50
1,000₱57.16800₱57,168.00
2,500₱54.78600₱136,965.00
5,000₱47.64000₱238,200.00