
M39029/57-356 | |
|---|---|
DigiKey Part Number | 2899-M39029/57-356-ND |
Manufacturer | |
Manufacturer Product Number | M39029/57-356 |
Description | M39029/57-356 |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 22 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 22 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱114.33600 | ₱5,716.80 |
| 100 | ₱103.61700 | ₱10,361.70 |
| 250 | ₱103.02152 | ₱25,755.38 |
| 500 | ₱101.23500 | ₱50,617.50 |
| 1,000 | ₱100.04400 | ₱100,044.00 |
| 2,500 | ₱98.85300 | ₱247,132.50 |
| 5,000 | ₱88.13400 | ₱440,670.00 |




