
M39029/83-450 | |
|---|---|
DigiKey Part Number | 2899-M39029/83-450-ND |
Manufacturer | |
Manufacturer Product Number | M39029/83-450 |
Description | M39029/83-450 |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₱110.76300 | ₱5,538.15 |
| 100 | ₱102.42600 | ₱10,242.60 |
| 250 | ₱100.04400 | ₱25,011.00 |
| 500 | ₱97.66200 | ₱48,831.00 |
| 1,000 | ₱83.37000 | ₱83,370.00 |
| 2,500 | ₱80.98800 | ₱202,470.00 |
| 5,000 | ₱70.26900 | ₱351,345.00 |


