Image for M83513/02-AC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/02-AC

DigiKey Part Number
2899-M83513/02-AC-ND
Manufacturer
Manufacturer Product Number
M83513/02-AC
Description
CONN MICRO-D RCPT 9POS SLDR CUP
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Aluminum, Cadmium Plated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of ₱893,250.00 or more for products shipped by Air Electro Inc.
All prices are in PHP
Bag
QuantityUnit PriceExt Price
2₱4,580.58500₱9,161.17
10₱4,122.05100₱41,220.51
26₱3,748.07692₱97,450.00
50₱3,434.84400₱171,742.20
100₱3,076.35300₱307,635.30
250₱2,987.02800₱746,757.00
500₱2,903.65800₱1,451,829.00