
MS27656T17B35B | |
|---|---|
DigiKey Part Number | 2899-MS27656T17B35B-ND |
Manufacturer | |
Manufacturer Product Number | MS27656T17B35B |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 55 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Shell Size - Insert | 17-35 | |
Shell Size, MIL | E | |
Contact Type | Crimp | |
Contact Size | 22D | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Cadmium | |
Housing Color | Olive | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱4,274.50000 | ₱8,549.00 |
| 10 | ₱4,143.48900 | ₱41,434.89 |
| 26 | ₱4,080.36615 | ₱106,089.52 |
| 50 | ₱4,019.62500 | ₱200,981.25 |
| 100 | ₱3,960.07500 | ₱396,007.50 |
| 250 | ₱3,740.93100 | ₱935,232.75 |
| 500 | ₱3,689.71800 | ₱1,844,859.00 |

