
MS3112E8-2P | |
|---|---|
DigiKey Part Number | 2899-MS3112E8-2P-ND |
Manufacturer | |
Manufacturer Product Number | MS3112E8-2P |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | UL94 V-0 | |
Shielding | ||
Voltage Rating | 500VAC | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₱1,738.86000 | ₱8,694.30 |
| 10 | ₱1,675.73700 | ₱16,757.37 |
| 25 | ₱1,617.37800 | ₱40,434.45 |
| 50 | ₱1,562.59200 | ₱78,129.60 |
| 100 | ₱1,486.36800 | ₱148,636.80 |
| 250 | ₱1,375.60500 | ₱343,901.25 |
| 500 | ₱1,316.05500 | ₱658,027.50 |


