
MS3476W12-3S | |
|---|---|
DigiKey Part Number | 2899-MS3476W12-3SS-ND |
Manufacturer | |
Manufacturer Product Number | MS3476W12-3S |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | Military | |
Qualification | MIL-DTL-26482 G Series II | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Green Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Green | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Automotive, Aviation, Military, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱4,297.13000 | ₱8,594.26 |
| 10 | ₱4,168.50000 | ₱41,685.00 |
| 26 | ₱4,048.20885 | ₱105,253.43 |
| 50 | ₱3,879.08700 | ₱193,954.35 |
| 100 | ₱3,826.68300 | ₱382,668.30 |
| 250 | ₱3,724.25700 | ₱931,064.25 |
| 500 | ₱3,675.42600 | ₱1,837,713.00 |


